+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

93601-3847

Protection cover; GWconnect; size 24B; cord; for latch; 104x27mm


Manufacturer: MOLEX

Manufacturer part number:
93601-3847

Alternative designations: 0936013847

TME Symbol:
MX-93601-3847

Specification

Manufacturer
MOLEX
Type of connector accessories
protection cover
Manufacturer series
GWconnect
Case
size 24B
Mechanical mounting
cord
Locking system
for latch
Insert mounting
104x27mm
Enclosure material
metal
Engineering PN
7824.6816.0
Gross weight72.89 g
Certificates
See other products in this category: MOLEX connectors MOLEX,
See other products from this series.:
*
93601-3847
50 in TME stock
Net price for quantities from 25 pcs - 18.02 USDGross price for quantities from 25 pcs - 18.02 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.
Packaging method by the manufacturerCardboard = 25 pcs