+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

93601-4577

Enclosure for connectors: HDC; size 48B (2 x 24B); for cable


Manufacturer: MOLEX

Manufacturer part number:
93601-4577

Alternative designations: 0936014577

TME Symbol:
MX-93601-4577

Specification

Manufacturer
MOLEX
Type of enclosure for connectors
HDC
Case
size 48B (2 x 24B)
Mechanical mounting
for cable
Locking system
for double latch
Connector variant
high
Spatial orientation
straight
Gland thread
M50
Application - series/manufacturer
GWconnect
Insert mounting
104x27mm (x2)
Enclosure material
metal
Body colour
grey
Operating temperature
-40...125°C
Gross weight1.974 kg
Certificates
See other products in this category: MOLEX connectors MOLEX,
*
93601-4577
0 in TME stock
Net price for quantities from 2 pcs - 116.00 USDGross price for quantities from 2 pcs - 116.00 USD
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.