+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

936010197

Connector: HDC; contact insert; female; GWconnect; PIN: 4; 80A; 500V

Manufacturer: MOLEX

Manufacturer part number:
936010197

Alternative designations: 0936010197

TME Symbol:
MX-936010197

Specification

Manufacturer
MOLEX
Type of connector
HDC
Connector
contact insert
Kind of connector
female
Manufacturer series
GWconnect
Number of pins
4
Current rating
80A
Rated voltage
0.5kV
Connector pinout layout
4+PE
Case
size 16B
Electrical mounting
screw terminal
Wire cross-section
1.5...16mm2
Contact plating
silver plated
Insert mounting
77.5x27mm
Enclosure material
polycarbonate
Insulator material
polycarbonate
Operating temperature
-40...125°C
Engineering PN
7304.6044.0
Gross weight112.62 g
Certificates
See other products in this category: MOLEX connectors MOLEX,
See other products from this series.:
*
936010197
73 in TME stock
Net price for quantities from 1 pcs - 28.85 USDGross price for quantities from 1 pcs - 28.85 USD
Net price for quantities from 5 pcs - 26.78 USDGross price for quantities from 5 pcs - 26.78 USD
Net price for quantities from 10 pcs - 25.52 USDGross price for quantities from 10 pcs - 25.52 USD
Net price for quantities from 20 pcs - 24.49 USDGross price for quantities from 20 pcs - 24.49 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 10 pcs