+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

936010219

Connector: HDC; contact insert; male; GWconnect; PIN: 6; 35A; 500V

Manufacturer: MOLEX

Manufacturer part number:
936010219

Alternative designations: 0936010219

TME Symbol:
MX-936010219

Specification

Manufacturer
MOLEX
Type of connector
HDC
Connector
contact insert
Kind of connector
male
Manufacturer series
GWconnect
Number of pins
6
Current rating
35A
Rated voltage
0.5kV
Connector pinout layout
6+PE
Case
size 16B
Electrical mounting
screw terminal
Wire cross-section
1.5...6mm2
Contact plating
silver plated
Insert mounting
77.5x27mm
Enclosure material
polycarbonate
Insulator material
polycarbonate
Operating temperature
-40...125°C
Engineering PN
7306.6141.0
Gross weight80.88 g
Certificates
See other products in this category: MOLEX connectors MOLEX,
See other products from this series.:
*
936010219
49 in TME stock
Net price for quantities from 1 pcs - 24.02 USDGross price for quantities from 1 pcs - 24.02 USD
Net price for quantities from 5 pcs - 16.70 USDGross price for quantities from 5 pcs - 16.70 USD
Net price for quantities from 10 pcs - 16.18 USDGross price for quantities from 10 pcs - 16.18 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 10 pcs