+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

936010245

Connector: HDC; contact insert; female; GWconnect; PIN: 12(4+8)

Manufacturer: MOLEX

Manufacturer part number:
936010245

Alternative designations: 0936010245

TME Symbol:
MX-936010245

Specification

Manufacturer
MOLEX
Type of connector
HDC
Connector
contact insert
Kind of connector
female
Manufacturer series
GWconnect
Number of pins
12 (4+8)
Current rating
16A/80A
Rated voltage
0.5kV
Connector pinout layout
4+8+PE
Case
size 24B
Electrical mounting
screw terminal
Wire cross-section
0.5...2.5mm2/1.5...16mm2
Contact plating
silver plated
Insert mounting
104x27mm
Enclosure material
polycarbonate
Insulator material
polycarbonate
Operating temperature
-40...125°C
Engineering PN
7312.6043.0
Gross weight143.59 g
Certificates
See other products in this category: MOLEX connectors MOLEX,
See other products from this series.:
*
936010245
75 in TME stock
Net price for quantities from 1 pcs - 36.32 USDGross price for quantities from 1 pcs - 36.32 USD
Net price for quantities from 20 pcs - 33.18 USDGross price for quantities from 20 pcs - 33.18 USD
Net price for quantities from 30 pcs - 32.28 USDGross price for quantities from 30 pcs - 32.28 USD
Net price for quantities from 50 pcs - 31.16 USDGross price for quantities from 50 pcs - 31.16 USD
Net price for quantities from 100 pcs - 29.60 USDGross price for quantities from 100 pcs - 29.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs