+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

93603-0028

Connector: HDC; male + female; GWconnect; PIN: 5; 10A; 400V; 4+PE


Manufacturer: MOLEX

Manufacturer part number:
93603-0028

Alternative designations: 0936030028

TME Symbol:
MX-93603-0028

Specification

Manufacturer
MOLEX
Type of connector
HDC
Kind of connector
male + female
Manufacturer series
GWconnect
Number of pins
5
Current rating
10A
Rated voltage
0.4kV
Connector pinout layout
4+PE
Case
size 3A
Electrical mounting
screw terminal
Mechanical mounting
for cable, for panel mounting
Connector variant
with cable gland
Spatial orientation
straight
Gland thread
M20
IP rating
IP66
Wire cross-section
0.5...2.5mm2
Insert mounting
21x21mm
Cable external diameter
3.5...12.5mm
Enclosure material
plastic
Engineering PN
7904.7744.5
Kit contents
  • complete set
  • plug + socket
Gross weight73.14 g
Certificates
See other products in this category: MOLEX connectors MOLEX,
See other products from this series.:
*
93603-0028
5 in TME stock
Net price for quantities from 1 pcs - 53.03 USDGross price for quantities from 1 pcs - 53.03 USD
Net price for quantities from 5 pcs - 39.61 USDGross price for quantities from 5 pcs - 39.61 USD
Net price for quantities from 10 pcs - 30.94 USDGross price for quantities from 10 pcs - 30.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.