+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

93603-0042

Connector: HDC; male + female; GWconnect; PIN: 6; 16A; 500V; 6+PE


Manufacturer: MOLEX

Manufacturer part number:
93603-0042

Alternative designations: 0936030042

TME Symbol:
MX-93603-0042

Specification

Manufacturer
MOLEX
Type of connector
HDC
Kind of connector
male + female
Manufacturer series
GWconnect
Number of pins
6
Current rating
16A
Rated voltage
0.5kV
Connector pinout layout
6+PE
Case
size 6B
Electrical mounting
screw terminal
Mechanical mounting
for cable, for panel mounting
Connector variant
with cable gland
Spatial orientation
angled
Gland thread
M20
IP rating
IP66
Wire cross-section
0.5...2.5mm2
Insert mounting
44x27mm
Cable external diameter
3.5...12.5mm
Enclosure material
metal
Engineering PN
7906.7749.5
Kit contents
  • complete set
  • plug + socket
Gross weight376 g
Certificates
See other products in this category: MOLEX connectors MOLEX,
See other products from this series.:
*
93603-0042
8 in TME stock
Net price for quantities from 1 pcs - 73.50 USDGross price for quantities from 1 pcs - 73.50 USD
Net price for quantities from 3 pcs - 63.91 USDGross price for quantities from 3 pcs - 63.91 USD
Net price for quantities from 9 pcs - 57.52 USDGross price for quantities from 9 pcs - 57.52 USD
Net price for quantities from 27 pcs - 51.14 USDGross price for quantities from 27 pcs - 51.14 USD
Net price for quantities from 135 pcs - 44.74 USDGross price for quantities from 135 pcs - 44.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.