+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

93603-0105

Connector: HDC; male + female; GWconnect; PIN: 32; 16A; 500V; angled


Manufacturer: MOLEX

Manufacturer part number:
93603-0105

Alternative designations: 0936030105

TME Symbol:
MX-93603-0105

Specification

Manufacturer
MOLEX
Type of connector
HDC
Kind of connector
male + female
Manufacturer series
GWconnect
Number of pins
32
Current rating
16A
Rated voltage
0.5kV
Connector pinout layout
2x16+PE
Case
size 32B (2 x 16B)
Electrical mounting
screw terminal
Mechanical mounting
for cable, for panel mounting
Connector variant
without cable gland
Spatial orientation
angled
Gland thread
M50
IP rating
IP66
Wire cross-section
0.5...2.5mm2
Insert mounting
77.5x27mm (x2)
Enclosure material
metal
Engineering PN
7932.7753.0
Kit contents
  • complete set
  • plug + socket
Gross weight1.0376 kg
See other products in this category: MOLEX connectors MOLEX,
See other products from this series.:
*
93603-0105
8 in TME stock
Net price for quantities from 1 pcs - 206.62 USDGross price for quantities from 1 pcs - 206.62 USD
Net price for quantities from 5 pcs - 193.70 USDGross price for quantities from 5 pcs - 193.70 USD
Net price for quantities from 10 pcs - 180.79 USDGross price for quantities from 10 pcs - 180.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.