+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

93604-0077

Enclosure: multipurpose; X: 70mm; Y: 70mm; Z: 45mm; GWconnect; IP66


Manufacturer: MOLEX

Manufacturer part number:
93604-0077

Alternative designations: 8100.8001.0

TME Symbol:
MX-936040077

Specification

Manufacturer
MOLEX
Type of enclosure
multipurpose
Dimension X
70mm
Dimension Y
70mm
Dimension Z
45mm
Manufacturer series
GWconnect
Enclosure material
aluminium
Body colour
dark grey
IP rating
IP66
Gross weight252.6 g
Certificates
See other products in this category: Multipurpose Enclosures MOLEX,
See other products from this series.:
*
93604-0077
18 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 pcs - 39.00 USDGross price for quantities from 1 pcs - 39.00 USD
Net price for quantities from 5 pcs - 34.27 USDGross price for quantities from 5 pcs - 34.27 USD
Net price for quantities from 25 pcs - 32.33 USDGross price for quantities from 25 pcs - 32.33 USD
Net price for quantities from 100 pcs - 30.38 USDGross price for quantities from 100 pcs - 30.38 USD