+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

93604-0270 8100.8317.1

Enclosure: multipurpose; X: 100mm; Y: 200mm; Z: 81mm; GWconnect; IP66


Manufacturer: MOLEX

Manufacturer part number:
93604-0270 8100.8317.1
TME Symbol:
MX-936040270

Specification

Manufacturer
MOLEX
Type of enclosure
multipurpose
Dimension X
100mm
Dimension Y
200mm
Dimension Z
81mm
Manufacturer series
GWconnect
Enclosure material
aluminium
Body colour
black
IP rating
IP66
Gross weight879 g
Certificates
See other products in this category: Multipurpose Enclosures MOLEX,
See other products from this series.:
*
93604-0270 8100.8317.1
0 in TME stock
Net price for quantities from 200 pcs - 77.65 USDGross price for quantities from 200 pcs - 77.65 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.