+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0936050073

Tool: for crimping; 26AWG÷12AWG; terminals; HDC

Manufacturer: MOLEX

Manufacturer part number:
0936050073
TME Symbol:
MX-93605-0073

Specification

Manufacturer
MOLEX
Type of tool
for crimping
Wire size
26AWG...12AWG
Application
terminals
Application - series/manufacturer
HDC
Gross weight420 g
See other products in this category: Dedicated Crimping Tools MOLEX,
*
0936050073
0 in TME stock
Net price for quantities from 1 pcs - 926.29 USDGross price for quantities from 1 pcs - 926.29 USD
Net price for quantities from 3 pcs - 864.38 USDGross price for quantities from 3 pcs - 864.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.