+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

95501-6449

Connector: RJ11; socket; PIN: 4; Cat 3; low profile; 4p4c; SMT


Manufacturer: MOLEX

Manufacturer part number:
95501-6449

Alternative designations: 0955016449

TME Symbol:
MX-95501-6449

Specification

Manufacturer
MOLEX
Type of connector
RJ11
Connector
socket
Number of pins
4
Ethernet category
Cat 3
Connector variant
low profile
Connector pinout layout
4p4c
Electrical mounting
SMT
Spatial orientation
horizontal
Gross weight1.765 g
Certificates
See other products in this category: RJ connectors MOLEX,
*
95501-6449
108 in TME stock
Net price for quantities from 1 pcs - 1.45 USDGross price for quantities from 1 pcs - 1.45 USD
Net price for quantities from 10 pcs - 1.22 USDGross price for quantities from 10 pcs - 1.22 USD
Net price for quantities from 25 pcs - 1.07 USDGross price for quantities from 25 pcs - 1.07 USD
Net price for quantities from 49 pcs - 0.98 USDGross price for quantities from 49 pcs - 0.98 USD
Net price for quantities from 98 pcs - 0.92 USDGross price for quantities from 98 pcs - 0.92 USD
Net price for quantities from 147 pcs - 0.90 USDGross price for quantities from 147 pcs - 0.90 USD
Net price for quantities from 539 pcs - 0.86 USDGross price for quantities from 539 pcs - 0.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 49 pcs