+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

95501-6889

Connector: RJ45; socket; PIN: 8; side,angled 90°; for cable; SMT


Manufacturer: MOLEX

Manufacturer part number:
95501-6889

Alternative designations: 0955016889

TME Symbol:
MX-95501-6889

Specification

Manufacturer
MOLEX
Type of connector
RJ45
Connector
socket
Number of pins
8
Spatial orientation
angled 90°, side
Mechanical mounting
for cable
Electrical mounting
SMT
Contact plating
gold-plated
Connector pinout layout
8p8c
Connector variant
unshielded
Operating temperature
-40...85°C
Ethernet category
Cat 3
Gross weight2.32 g
Certificates
See other products in this category: Other connectors Molex MOLEX,
*
95501-6889
86 in TME stock
Net price for quantities from 1 pcs - 1.48 USDGross price for quantities from 1 pcs - 1.48 USD
Net price for quantities from 10 pcs - 1.28 USDGross price for quantities from 10 pcs - 1.28 USD
Net price for quantities from 25 pcs - 1.14 USDGross price for quantities from 25 pcs - 1.14 USD
Net price for quantities from 36 pcs - 1.09 USDGross price for quantities from 36 pcs - 1.09 USD
Net price for quantities from 72 pcs - 0.99 USDGross price for quantities from 72 pcs - 0.99 USD
Net price for quantities from 108 pcs - 0.94 USDGross price for quantities from 108 pcs - 0.94 USD
Net price for quantities from 180 pcs - 0.91 USDGross price for quantities from 180 pcs - 0.91 USD
Net price for quantities from 252 pcs - 0.89 USDGross price for quantities from 252 pcs - 0.89 USD
Net price for quantities from 504 pcs - 0.87 USDGross price for quantities from 504 pcs - 0.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 36 pcs