+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

98267-0321

FFC tape; Cores: 16; Tape ph: 1mm; L: 152mm; 60V

Manufacturer: MOLEX

Manufacturer part number:
98267-0321

Alternative designations: 0982670321

TME Symbol:
MX-98267-0321

Specification

Manufacturer
MOLEX
Type of wire
FFC tape
Number of cores
16
Tape pitch
1mm
Length
152mm
Rated voltage
60V
Connection cable features
contacts on the same side
Operating temperature
-40...105°C
Gross weight2.14 g
Certificates
See other products in this category: FFC/FPC ribbon cables MOLEX,
*
98267-0321
77 in TME stock
Net price for quantities from 1 pcs - 2.78 USDGross price for quantities from 1 pcs - 2.78 USD
Net price for quantities from 10 pcs - 2.47 USDGross price for quantities from 10 pcs - 2.47 USD
Net price for quantities from 25 pcs - 2.19 USDGross price for quantities from 25 pcs - 2.19 USD
Net price for quantities from 50 pcs - 2.13 USDGross price for quantities from 50 pcs - 2.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 250 pcs