+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

98824-1021

Connector: automotive; plug; male; PIN: 2; straight; for cable; 5mm

Manufacturer: MOLEX

Manufacturer part number:
98824-1021

Alternative designations: 0988241021

TME Symbol:
MX-98824-1021

Specification

Manufacturer
MOLEX
Type of connector
automotive
Connector
plug
Kind of connector
male
Number of pins
2
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
crimped
Colour
black
Contacts pitch
5mm
Operating temperature
-40...85°C
Gross weight2 g
Certificates
See other products in this category: Other connectors Molex MOLEX,
*
98824-1021
0 in TME stock
Net price for quantities from 1 pcs - 0.92 USDGross price for quantities from 1 pcs - 0.92 USD
Net price for quantities from 100 pcs - 0.84 USDGross price for quantities from 100 pcs - 0.84 USD
Net price for quantities from 154 pcs - 0.81 USDGross price for quantities from 154 pcs - 0.81 USD
Net price for quantities from 250 pcs - 0.77 USDGross price for quantities from 250 pcs - 0.77 USD
Net price for quantities from 308 pcs - 0.75 USDGross price for quantities from 308 pcs - 0.75 USD
Net price for quantities from 500 pcs - 0.70 USDGross price for quantities from 500 pcs - 0.70 USD
Net price for quantities from 616 pcs - 0.68 USDGross price for quantities from 616 pcs - 0.68 USD
Net price for quantities from 1000 pcs - 0.65 USDGross price for quantities from 1000 pcs - 0.65 USD
No. of pieces (Multiplicity: 1)