+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MX-PS5200

Station: control unit; 80W; 100/240VAC; Display: LCD; Ch: 2


Manufacturer: METCAL

Manufacturer part number:
MX-PS5200
TME Symbol:
MX-PS5200

Specification

Manufacturer
METCAL
Type of station
control unit
Temperature control
by replacing the tip
Station power
80W
Station supply voltage
100/240V AC
Station functions
automatic power saving, stand-by
Dimensions
121x130x235mm
Kind of display used
LCD
Number of channels
2
Connectors for the country
Europe, Great Britain
Temperature stability
±1.1°C
Technology
SmartHeat®
Soldering equipment features
  • possibility of work with two tools simultaneously
  • possibility to change time needed to start stand-by or hibernation
  • tip replacement in hot state
Gross weight3.9414 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Soldering-desoldering stations METCAL,
*
MX-PS5200
4 in TME stock
Net price for quantities from 1 pcs - 677.79 USDGross price for quantities from 1 pcs - 677.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.