+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MX-PTZ

Hot tweezers; for soldering station; 1.78m

Manufacturer: METCAL

Manufacturer part number:
MX-PTZ
TME Symbol:
MX-PTZ

Specification

Manufacturer
METCAL
Type of Soldering accessories
hot tweezers
Applications of soldering equipment
for soldering station
Soldering equipment features
adjustable tip in x and y axis
Kind of heating element
in the tip
Cable length
1.78m
Related items
MX-500AV, MX-500S, MX-500SPT, MX-500UF, MX-5210, MX-5241, MX-PS5200
Standard equipment
soldering tips not included
Caution!
  • Tips must be ordered separately
Gross weight235 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Soldering stations - accessories METCAL,
*
MX-PTZ
0 in TME stock
Net price for quantities from 1 pcs - 409.65 USDGross price for quantities from 1 pcs - 409.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.