+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MX29GL512FLXGI-10Q

IC: FLASH memory; 512MBFLASH; 64Mx8bit; 100ns; FBGA56; parallel


Manufacturer: MACRONIX INTERNATIONAL

Manufacturer part number:
MX29GL512FLXGI-10Q
TME Symbol:
MX29GL512FLXGI-10Q

Specification

Manufacturer
MACRONIX INTERNATIONAL
Type of integrated circuit
FLASH memory
Kind of memory
NOR
Memory
512MB FLASH
Memory organisation
64Mx8bit
Operating voltage
2.7...3.6V
Access time
100ns
Case
FBGA56
Kind of interface
parallel
Mounting
SMD
Operating temperature
-40...85°C
Gross weight0.5 g
Certificates
*
MX29GL512FLXGI-10Q
0 in TME stock
No. of pieces (Multiplicity: 260)
Minimum order quantity: 260.
Multiplicity: 260.
Product for special order