+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MX29GL640EBXEI-70G

IC: FLASH memory; 64MbFLASH; 8Mx8bit; 70ns; LFBGA48; parallel

Manufacturer: MACRONIX INTERNATIONAL

Manufacturer part number:
MX29GL640EBXEI-70G
TME Symbol:
MX29GL640EBXEI-70G

Specification

Manufacturer
MACRONIX INTERNATIONAL
Type of integrated circuit
FLASH memory
Kind of memory
NOR
Memory
64Mb FLASH
Memory organisation
8Mx8bit
Operating voltage
2.7...3.6V
Access time
70ns
Case
LFBGA48
Kind of interface
parallel
Mounting
SMD
Operating temperature
-40...85°C
Gross weight0.5 g
Certificates
*
MX29GL640EBXEI-70G
0 in TME stock
No. of pieces (Multiplicity: 480)
Minimum order quantity: 480.
Multiplicity: 480.
Product for special order