+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MX2N4091UB/TR

Transistor: N-JFET; 40V; 30mA; 360mW

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MX2N4091UB/TR
TME Symbol:
MX2N4091UB/TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
N-JFET
Drain-source voltage
40V
Drain current
30mA
Power dissipation
0.36W
On-state resistance
30Ω
Mounting
SMD
Kind of package
reel, tape
Gross weight0.052 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD N channel transistors MICROCHIP TECHNOLOGY,
*
MX2N4091UB/TR
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 4.
Multiplicity: 1.
Net price for quantities from 4 pcs - 93.97 USDGross price for quantities from 4 pcs - 93.97 USD