+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MX4W-V-F1

Regulator; AC/DC voltage; 24÷240VAC; 24÷240VDC; on panel; NPN,OC


Manufacturer: AUTONICS

Manufacturer part number:
MX4W-V-F1
TME Symbol:
MX4W-V-F1

Specification

Manufacturer
AUTONICS
Type of automation module
regulator
Controlled parameter
AC/DC voltage
Mounting
on panel
Kind of output 1
NPN, OC
Operating temperature
-10...50°C
Body dimensions
96x48x24mm
Kind of display used
LCD
Display height 1
19mm
Kind of output 2
NPN, OC
The programming method
foil keypad
Mounting hole dimensions
45x92mm
Electrical connection
screw terminals
Controlled parameter range
0...500V
Supply voltage
  • 24...240V AC
  • 24...240V DC
Gross weight144.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Monitoring Relays AUTONICS,
*
MX4W-V-F1
3 in TME stock
Net price for quantities from 1 pcs - 123.79 USDGross price for quantities from 1 pcs - 123.79 USD
Net price for quantities from 5 pcs - 112.84 USDGross price for quantities from 5 pcs - 112.84 USD
Net price for quantities from 10 pcs - 102.59 USDGross price for quantities from 10 pcs - 102.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.