+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MX5015

Sensor: magnetic field; Hall; Range: 1,7mm; 7÷30VDC; OUT: NPN; 15kHz


Manufacturer: IFM ELECTRONIC

Manufacturer part number:
MX5015
TME Symbol:
MX5015

Specification

Manufacturer
IFM ELECTRONIC
Type of sensor
magnetic field
Kind of sensor
Hall
Measuring range
1,7mm
Output configuration
NPN
IP rating
IP65, IP68, IP69K
Connection
cables
Switching frequency max
15kHz
Body dimensions
Ø15x49.5mm
Material
PA
Lead length
2m
Wire insulation material
PUR
Application
detection of metal toothed wheels
Operating temperature
-32...140°C
Supply voltage
  • 7...30V DC
Gross weight20 g
Certificates
See other products in this category: Resistive Magnetic Sensors IFM ELECTRONIC,
*
MX5015
0 in TME stock
Net price for quantities from 1 pcs - 94.32 USDGross price for quantities from 1 pcs - 94.32 USD
Net price for quantities from 5 pcs - 90.02 USDGross price for quantities from 5 pcs - 90.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.