+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: IFM ELECTRONIC
Manufacturer | IFM ELECTRONIC | |
Type of sensor | magnetic field | |
Kind of sensor | Hall | |
Measuring range | 1,7mm | |
Output configuration | NPN | |
IP rating | IP65, IP68, IP69K | |
Connection | cables | |
Switching frequency max | 15kHz | |
Body dimensions | Ø15x50mm | |
Material | PA | |
Lead length | 2m | |
Wire insulation material | PUR | |
Application | detection of metal toothed wheels | |
Operating temperature | -32...140°C |