+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MXAO02D1

Automation module: extension; OUT: 2; 24VDC; Millenium; IP20


Manufacturer: CROUZET

Manufacturer part number:
MXAO02D1
TME Symbol:
MXAO02D1

Specification

Manufacturer
CROUZET
Type of automation module
extension
Number of outputs
2
Kind of output 1
0...10V, 0/4...20mA, analogue
Mounting
for DIN rail mounting
Manufacturer series
Millenium
IP rating
IP20
Supply voltage
  • 24V DC
Gross weight143.2 g
Certificates
See other products in this category: Programmable Relays - Accessories CROUZET,
See other products from this series.:
*
MXAO02D1
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 150.26 USDGross price for quantities from 1 pcs - 150.26 USD
Net price for quantities from 5 pcs - 139.53 USDGross price for quantities from 5 pcs - 139.53 USD