+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MXLRT100KP260A/TR

Diode: TVS; 100kW; 289V; 196A; Ch: 1; reel,tape; -65÷150°C

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MXLRT100KP260A/TR
TME Symbol:
MXLRT100KP260A/TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Peak pulse power dissipation
100kW
Max. off-state voltage
260V
Breakdown voltage
289V
Max. forward impulse current
196A
Mounting
THT
Number of channels
1
Kind of package
reel, tape
Operating temperature
-65...150°C
Gross weight0.29 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Unidirectional TVS THT diodes MICROCHIP TECHNOLOGY,
*
MXLRT100KP260A/TR
0 in TME stock
Net price for quantities from 100 pcs - 56.42 USDGross price for quantities from 100 pcs - 56.42 USD
No. of pieces (Multiplicity: 1)