+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MXO38-500

Oscilloscope: digital; Ch: 8; 500MHz; 2,5Gsps,5Gsps interleaved

Manufacturer: ROHDE & SCHWARZ

Manufacturer part number:
MXO38-500
TME Symbol:
MXO38-500

Specification

Manufacturer
ROHDE & SCHWARZ
Type of oscilloscope
digital
Number of channels
8
Band
500MHz
Sampling
2,5Gsps, 5Gsps interleaved
Memory record length
125Mpts
Kind of display used
colour, LCD TFT 11,6"
Trigger modes
automatic, normal, single
Trigger
glitch, impulse width, interval, logic, negative-edge-triggered, pattern width, positive-edge-triggered, runt, setup&hold, slew rate, timeout, window, zone
Max. input voltage
300V
Vertical resolution
12bit
Input coupling
AC, DC
Trigger coupling
AC, DC
Manufacturer series
MXO 3
Rise time
<0.7ns
Input impedance
1MΩ/12pF
Input sensitivity
1mV/div...1V/div (50Ω), 1mV/div...10V/div (1MΩ)
Standard equipment
oscilloscope
Dimensions
375x233x163mm
Related items
HZ-15, MXO3-B1, MXO3-B6, MXO3-B105, MXO3-B2810, MXO3-K31, MXO3-K36, MXO3-K510, MXO3-K520, MXO3-K530, MXO3-K550, MXO3-K560, MXO3-PK1, RT-ZA13, RT-ZA15, RT-ZA29, RT-ZAP, RT-ZC10, RT-ZC10B, RT-ZC20, RT-ZC20B, RT-ZC30, RT-ZC31, RT-ZC02, RT-ZC03, RT-ZC05B, RT-ZD10, RT-ZD20, RT-ZD30, RT-ZF20, RT-ZH10, RT-ZH11, RT-ZH03, RT-ZHD15, RT-ZHD16, RT-ZHD60, RT-ZHD07, RT-ZISO, RT-ZL03X, RT-ZM15, RT-ZM30, RT-ZP1X, RT-ZP10, RT-ZPMMCX, RT-ZPR20, RT-ZS10E, RT-ZS20
Display resolution
1920x1080
Touchpad
yes
Interface
  • HDMI
  • LAN
  • USB A x2
  • USB B
Supply voltage
  • 100...240V AC
Gross weight5 kg
See other products in this category: Digital Oscilloscopes ROHDE & SCHWARZ,
See other products from this series.:
*
MXO38-500
0 in TME stock
Net price for quantities from 1 pcs - 30 654.33 USDGross price for quantities from 1 pcs - 30 654.33 USD
No. of pieces (Multiplicity: 1)