+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MXO44-242

Oscilloscope: digital; Ch: 4; 200MHz; 2,5Gsps,5Gsps interleaved

Manufacturer: ROHDE & SCHWARZ

Manufacturer part number:
MXO44-242
TME Symbol:
MXO44-242

Specification

Manufacturer
ROHDE & SCHWARZ
Type of oscilloscope
digital
Number of channels
4
Band
200MHz
Sampling
2,5Gsps, 5Gsps interleaved
Memory record length
400Mpts
Kind of display used
colour, LCD TFT 13,3"
Trigger modes
automatic, normal, single
Trigger
glitch, impulse width, interval, pattern, pattern width, runt, slew rate, timeout, window
Max. input voltage
300V
Vertical resolution
12bit
Input coupling
AC, DC
Trigger coupling
AC, DC
Manufacturer series
MXO 4
Rise time
<1.75s
Input impedance
1MΩ/12pF
Input sensitivity
500µV/div...10V/div
Standard equipment
oscilloscope
Dimensions
414x279x162mm
Related items
MXO4-B1, MXO4-B6, MXO4-B108, MXO4-K36, MXO4-K510, MXO4-K520, MXO4-PK1, MXO4-Z1, MXO4-Z3, MXO4-Z4, RT-ZA1, RT-ZA13, RT-ZA15, RT-ZA20, RT-ZC10, RT-ZC10B, RT-ZC15B, RT-ZC20, RT-ZC20B, RT-ZC02, RT-ZC03, RT-ZC05B, RT-ZD01, RT-ZF20, RT-ZH10, RT-ZH11, RT-ZH03, RT-ZP1X, RT-ZP05S, RT-ZS10, RT-ZS10E, RT-ZS10L, RT-ZS20
Display resolution
1920x1080
Touchpad
yes
Interface
  • HDMI
  • LAN
  • USB A x2
  • USB B
Supply voltage
  • 100...240V AC
Gross weight6 kg

WATCH VIDEO

See other products in this category: Digital Oscilloscopes ROHDE & SCHWARZ,
See other products from this series.:
*
MXO44-242
0 in TME stock
Net price for quantities from 1 pcs - 11 284.81 USDGross price for quantities from 1 pcs - 11 284.81 USD
No. of pieces (Multiplicity: 1)