+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MXS08D1

Automation module: extension; IN: 4; OUT: 4; OUT 1: SSR; 24VDC; IP20

Manufacturer: CROUZET

Manufacturer part number:
MXS08D1
TME Symbol:
MXS08D1

Specification

Manufacturer
CROUZET
Type of automation module
extension
Number of inputs
4
Number of outputs
4
Kind of output 1
SSR
Mounting
for DIN rail mounting
Manufacturer series
Millenium
Kind of input 1
digital
IP rating
IP20
Supply voltage
  • 24V DC
Gross weight155.38 g
Certificates
See other products in this category: Programmable Relays - Accessories CROUZET,
See other products from this series.:
*
MXS08D1
1 in TME stock
Net price for quantities from 1 pcs - 74.77 USDGross price for quantities from 1 pcs - 74.77 USD
Net price for quantities from 5 pcs - 69.36 USDGross price for quantities from 5 pcs - 69.36 USD
No. of pieces (Multiplicity: 1)