+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MXSMBJSAC15E3

Diode: TVS; 0.5kW; 16.7V; DO214AA,SMB; Ch: 1; 30pF; -65÷150°C

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MXSMBJSAC15E3
TME Symbol:
MXSMBJSAC15E3

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Peak pulse power dissipation
0.5kW
Max. off-state voltage
15V
Breakdown voltage
16.7V
Case
DO214AA, SMB
Mounting
SMD
Number of channels
1
Capacitance
30pF
Operating temperature
-65...150°C
Gross weight0.14 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Unidirectional TVS SMD diodes MICROCHIP TECHNOLOGY,
*
MXSMBJSAC15E3
0 in TME stock
Net price for quantities from 100 pcs - 18.49 USDGross price for quantities from 100 pcs - 18.49 USD
No. of pieces (Multiplicity: 1)