+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MYBSP01201ABF

Converter: DC/DC; 12W; Uin: 37÷57VDC; Uout: 12VDC; Iout: 1A; SMT


Manufacturer: Murata Power Solutions

Manufacturer part number:
MYBSP01201ABF
TME Symbol:
MYBSP01201ABF

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
12W
Input voltage
37...57V DC
Output voltage
12V DC
Output current
1A
Mounting
SMT
Manufacturer series
MYBSP
Body dimensions
26x14.8x6.2mm
Efficiency
84%
Operating temperature
-40...85°C
Insulation voltage
2.25kV DC
Number of outputs
1
Dimensions
Gross weight4.7 g
Certificates

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
See other products from this series.:
*
MYBSP01201ABF
0 in TME stock
Net price for quantities from 1 pcs - 15.10 USDGross price for quantities from 1 pcs - 15.10 USD
Net price for quantities from 50 pcs - 13.34 USDGross price for quantities from 50 pcs - 13.34 USD
Net price for quantities from 100 pcs - 12.29 USDGross price for quantities from 100 pcs - 12.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.