+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MYBSP01206AZFT

Converter: DC/DC; 72W; Uin: 41.1÷57VDC; Uout: 12VDC; Iout: 6A; DIP


Manufacturer: Murata Power Solutions

Manufacturer part number:
MYBSP01206AZFT
TME Symbol:
MYBSP01206AZFT

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
72W
Input voltage
41.1...57V DC
Output voltage
12V DC
Output current
6A
Case
DIP
Mounting
THT
Manufacturer series
MYB
Body dimensions
22.2x56.4x8.6mm
Efficiency
93.2%
Operating temperature
-40...85°C
Insulation voltage
2.25kV DC
Number of outputs
1
Dimensions
Gross weight20.8 g

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
See other products from this series.:
*
MYBSP01206AZFT
0 in TME stock
Net price for quantities from 1 pcs - 26.84 USDGross price for quantities from 1 pcs - 26.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.