+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MYBSP0122BABFT

Converter: DC/DC; 25.5W; Uin: 37÷57VDC; Uout: 12VDC; Iout: 2.125A

Manufacturer: Murata Power Solutions

Manufacturer part number:
MYBSP0122BABFT
TME Symbol:
MYBSP0122BABFT

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
25.5W
Input voltage
37...57V DC
Output voltage
12V DC
Output current
2.125A
Case
DIP
Mounting
THT
Manufacturer series
MYB
Body dimensions
35.5x22.4x8.85mm
Efficiency
92.5%
Operating temperature
-40...85°C
Insulation voltage
2.25kV DC
Number of outputs
1
Dimensions
Gross weight13.3 g

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
See other products from this series.:
*
MYBSP0122BABFT
0 in TME stock
Net price for quantities from 1 pcs - 20.44 USDGross price for quantities from 1 pcs - 20.44 USD
Net price for quantities from 50 pcs - 19.03 USDGross price for quantities from 50 pcs - 19.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.