+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MYMGC3R32EFPF2RBD

Converter: DC/DC; 15.15W; Uin: 4.3÷5.5VDC; Uout: 1.2VDC; Iout: 2.5A


Manufacturer: Murata Power Solutions

Manufacturer part number:
MYMGC3R32EFPF2RBD
TME Symbol:
MYMGC3R32EFPF2RBD

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
15.15W
Input voltage
4.3...5.5V DC
Output voltage
1.2V DC
Output voltage 2
1.8V DC
Output voltage 3
3.3V DC
Output voltage 4
2.5V DC
Output current
2.5A
Output current 2
1A
Output current 3
2A
Output current 4
1.5A
Mounting
SMT
Manufacturer series
MYMGC
Body dimensions
12x15x2.4mm
Efficiency
88%
Operating temperature
-40...85°C
Number of outputs
4
Dimensions
Gross weight1.2 g

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
See other products from this series.:
*
MYMGC3R32EFPF2RBD
0 in TME stock
Net price for quantities from 1 pcs - 10.37 USDGross price for quantities from 1 pcs - 10.37 USD
Net price for quantities from 10 pcs - 9.73 USDGross price for quantities from 10 pcs - 9.73 USD
Net price for quantities from 100 pcs - 9.38 USDGross price for quantities from 100 pcs - 9.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.