+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | MYRRA | |
Type of transformer | encapsulated | |
Power | 0.6VA | |
Primary voltage | 230V AC | |
Secondary voltage 1 | 12V | |
Secondary voltage 2 | 12V | |
Secondary winding current 1 | 25mA | |
Secondary winding current 2 | 25mA | |
Mounting | PCB | |
Thermal class | T 70B | |
Secondary winding terminals | 6-7, 9-10 | |
Primary winding terminals | 1-5 | |
Body dimensions | 32.6x27.6x15.3mm | |
Electrical insulation strength | 4kV/60s |