+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

44321

Transformer: encapsulated; 16VA; 117VAC; 12V; 12V; 667mA; 667mA; PCB


Manufacturer: MYRRA

Manufacturer part number:
44321
TME Symbol:
MYRRA-44321

Specification

Manufacturer
MYRRA
Type of transformer
encapsulated
Power
16VA
Primary voltage
117V AC
Secondary voltage 1
12V
Secondary voltage 2
12V
Secondary winding current 1
0.667A
Secondary winding current 2
667mA
Mounting
PCB
Thermal class
T 50B
Secondary winding terminals
8-9, 13-14
Primary winding terminals
1-7
Body dimensions
56.5x47.25x38.75mm
Electrical insulation strength
4kV/60s
Dimensions
Gross weight410 g
Certificates
See other products in this category: PCB transformers MYRRA,
*
44321
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 10.07 USDGross price for quantities from 1 pcs - 10.07 USD
Net price for quantities from 9 pcs - 8.24 USDGross price for quantities from 9 pcs - 8.24 USD
Net price for quantities from 99 pcs - 7.09 USDGross price for quantities from 99 pcs - 7.09 USD
Net price for quantities from 198 pcs - 6.19 USDGross price for quantities from 198 pcs - 6.19 USD