+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

44331

Transformer: encapsulated; 1.5VA; 230VAC; 24V; 63mA; PCB


Manufacturer: MYRRA

Manufacturer part number:
44331
TME Symbol:
MYRRA-44331

Specification

Manufacturer
MYRRA
Type of transformer
encapsulated
Power
1.5VA
Primary voltage
230V AC
Secondary voltage 1
24V
Secondary winding current 1
63mA
Mounting
PCB
Thermal class
Ta70B
Secondary winding terminals
7-9
Primary winding terminals
1-5
Body dimensions
32.6x27.6x22.2mm
Electrical insulation strength
4kV/60s
Dimensions
Gross weight71.13 g
Certificates
See other products in this category: PCB transformers MYRRA,
*
44331
23 in TME stock
Net price for quantities from 1 pcs - 3.59 USDGross price for quantities from 1 pcs - 3.59 USD
Net price for quantities from 25 pcs - 2.94 USDGross price for quantities from 25 pcs - 2.94 USD
Net price for quantities from 100 pcs - 2.53 USDGross price for quantities from 100 pcs - 2.53 USD
Net price for quantities from 200 pcs - 2.21 USDGross price for quantities from 200 pcs - 2.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.