+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

45021

Transformer: encapsulated; 4VA; 115VAC,230VAC; 12V; 12V; 167mA


Manufacturer: MYRRA

Manufacturer part number:
45021
TME Symbol:
MYRRA-45021

Specification

Manufacturer
MYRRA
Type of transformer
encapsulated
Power
4VA
Primary voltage
115V AC/230V AC
Secondary voltage 1
12V
Secondary voltage 2
12V
Application
white goods
Secondary winding current 1
167mA
Secondary winding current 2
167mA
Mounting
PCB
Thermal class
T 70B
Secondary winding terminals
10-12, 14-16
Primary winding terminals
1-3, 5-7
Body dimensions
53x44x19mm
Electrical insulation strength
4kV/60s
Dimensions
Gross weight148.7 g
Certificates
See other products in this category: PCB transformers MYRRA,
*
45021
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 13.28 USDGross price for quantities from 1 pcs - 13.28 USD
Net price for quantities from 12 pcs - 10.62 USDGross price for quantities from 12 pcs - 10.62 USD
Net price for quantities from 96 pcs - 9.18 USDGross price for quantities from 96 pcs - 9.18 USD
Net price for quantities from 192 pcs - 7.97 USDGross price for quantities from 192 pcs - 7.97 USD
Packaging method by the manufacturer:
Tray = 12 pcs