+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MYSGK02506BRSRD

Converter: DC/DC; 150W; Uin: 13.5÷42VDC; Uout: 24VDC; Iout: 6A; SMT


Manufacturer: Murata Power Solutions

Manufacturer part number:
MYSGK02506BRSRD
TME Symbol:
MYSGK02506BRSRD

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
0.15kW
Input voltage
13.5...42V DC
Output voltage
24V DC
Output current
6A
Mounting
SMT
Manufacturer series
MYSGK
Body dimensions
16.3x14.7x7.5mm
Efficiency
98%
Operating temperature
-40...85°C
Number of outputs
1
Dimensions
Gross weight3.3 g

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
See other products from this series.:
*
MYSGK02506BRSRD
0 in TME stock
Net price for quantities from 1 pcs - 12.49 USDGross price for quantities from 1 pcs - 12.49 USD
Net price for quantities from 10 pcs - 11.63 USDGross price for quantities from 10 pcs - 11.63 USD
Net price for quantities from 100 pcs - 11.24 USDGross price for quantities from 100 pcs - 11.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.