+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MZ-0/L1

Markers; Marking: L1; 1.1÷2.5mm; H: 3mm; A: 6mm; -30÷100°C; leaded


Manufacturer: KURANT

Manufacturer part number:
MZ-0/L1
TME Symbol:
MZ-0/L1

Specification

Manufacturer
KURANT
Type of cable accessories
markers
Marking
L1
Cable external diameter
1.1...2.5mm
H dimension
3mm
A dimension
6mm
Operating temperature
-30...100°C
Mechanical mounting
leaded
Cable accessories application
cables and wires
Length
5mm
Quantity in set/package
250pcs.
Dimensions
Gross weight20.9 g
Certificates
See other products in this category: Wire Markers KURANT,
*
MZ-0/L1
4 in TME stock
Net price for quantities from 1 pcg - 4.81 USDGross price for quantities from 1 pcg - 4.81 USD
Net price for quantities from 3 pcg - 4.09 USDGross price for quantities from 3 pcg - 4.09 USD
Net price for quantities from 5 pcg - 3.61 USDGross price for quantities from 5 pcg - 3.61 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.