+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MZ-1/9

Markers; Marking: 9; 1.7÷3.5mm; H: 7mm; A: 6mm; -30÷100°C; leaded

Manufacturer: KURANT

Manufacturer part number:
MZ-1/9
TME Symbol:
MZ-1/9

Specification

Manufacturer
KURANT
Type of cable accessories
markers
Marking
9
Cable external diameter
1.7...3.5mm
H dimension
7mm
A dimension
6mm
Operating temperature
-30...100°C
Mechanical mounting
leaded
Cable accessories application
cables and wires
Length
5mm
Quantity in set/package
250pcs.
Dimensions
Gross weight19.1 g
Certificates
See other products in this category: Wire Markers KURANT,
*
MZ-1/9
0 in TME stock
Net price for quantities from 1 pcg - 5.10 USDGross price for quantities from 1 pcg - 5.10 USD
Net price for quantities from 3 pcg - 4.27 USDGross price for quantities from 3 pcg - 4.27 USD
Net price for quantities from 5 pcg - 3.81 USDGross price for quantities from 5 pcg - 3.81 USD
No. of packages (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcg