+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MZ-1/KPL

Markers; 1.7÷3.5mm; H: 6mm; A: 6mm; L: 5mm; -30÷100°C; leaded; 600pcs.

Manufacturer: KURANT

Manufacturer part number:
MZ-1/KPL
TME Symbol:
MZ-1/KPL

Specification

Manufacturer
KURANT
Type of cable accessories
markers
Cable external diameter
1.7...3.5mm
H dimension
6mm
A dimension
6mm
L dimension
5mm
Operating temperature
-30...100°C
Mechanical mounting
leaded
Kit contents
30 pcs. of each kind: digits 0-9, letters R,S,T,U,V,W,L, characters: plus, minus, ground
Quantity in set/package
600pcs.
Dimensions
Gross weight44.1 g
Certificates
See other products in this category: Wire Markers KURANT,
*
MZ-1/KPL
11 in TME stock
Net price for quantities from 1 pcg - 19.29 USDGross price for quantities from 1 pcg - 19.29 USD
Net price for quantities from 3 pcg - 16.40 USDGross price for quantities from 3 pcg - 16.40 USD
Net price for quantities from 5 pcg - 14.47 USDGross price for quantities from 5 pcg - 14.47 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.