+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MZ-2/KPL1000

Markers; 3÷6.5mm; H: 8mm; A: 8mm; L: 5mm; -30÷100°C; leaded; 1000pcs.


Manufacturer: KURANT

Manufacturer part number:
MZ-2/KPL1000
TME Symbol:
MZ-2/KPL1000

Specification

Manufacturer
KURANT
Type of cable accessories
markers
Cable external diameter
3...6.5mm
H dimension
8mm
A dimension
8mm
L dimension
5mm
Operating temperature
-30...100°C
Mechanical mounting
leaded
Kit contents
set digits 0-9 x100
Quantity in set/package
1000pcs.
Dimensions
Gross weight147.89 g
Certificates
See other products in this category: Wire Markers KURANT,
*
MZ-2/KPL1000
2 in TME stock
Net price for quantities from 1 pcg - 34.05 USDGross price for quantities from 1 pcg - 34.05 USD
Net price for quantities from 3 pcg - 29.24 USDGross price for quantities from 3 pcg - 29.24 USD
Net price for quantities from 5 pcg - 25.80 USDGross price for quantities from 5 pcg - 25.80 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.