+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MZ-2/V

Marker: cable; Marking: V; 3÷6.5mm; H: 9mm; A: 7mm; leaded; -30÷100°C

Manufacturer: KURANT

Manufacturer part number:
MZ-2/V
TME Symbol:
MZ-2/V

Specification

Manufacturer
KURANT
Type of marker
cable
Marking
V
Cable external diameter
3...6.5mm
H dimension
9mm
A dimension
7mm
Mechanical mounting
leaded
Cable accessories application
cables and wires
Operating temperature
-30...100°C
Length
5mm
Quantity in set/package
250pcs.
Dimensions
Gross weight35.6 g
Certificates
See other products in this category: Wire Markers KURANT
*
MZ-2/V
Product withdrawn from the offer
Use the specification table below to search for similar products