+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MZ-3/L2

Markers; Marking: L2; 6÷10.5mm; H: 16mm; A: 10mm; -30÷100°C; leaded

Manufacturer: KURANT

Manufacturer part number:
MZ-3/L2
TME Symbol:
MZ-3/L2

Specification

Manufacturer
KURANT
Type of cable accessories
markers
Marking
L2
Cable external diameter
6...10.5mm
H dimension
16mm
A dimension
10mm
Operating temperature
-30...100°C
Mechanical mounting
leaded
Cable accessories application
cables and wires
Length
5mm
Quantity in set/package
100pcs.
Dimensions
Gross weight40.84 g
Certificates
See other products in this category: Wire Markers KURANT,
*
MZ-3/L2
9 in TME stock
Net price for quantities from 1 pcg - 4.02 USDGross price for quantities from 1 pcg - 4.02 USD
Net price for quantities from 3 pcg - 3.41 USDGross price for quantities from 3 pcg - 3.41 USD
Net price for quantities from 5 pcg - 3.02 USDGross price for quantities from 5 pcg - 3.02 USD
No. of packages (Multiplicity: 1)