+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MZ-3/MASA

Markers; Marking: ground; 6÷10.5mm; H: 16mm; A: 10mm; -30÷100°C

Manufacturer: KURANT

Manufacturer part number:
MZ-3/MASA
TME Symbol:
MZ-3/MASA

Specification

Manufacturer
KURANT
Type of cable accessories
markers
Marking
ground
Cable external diameter
6...10.5mm
H dimension
16mm
A dimension
10mm
Operating temperature
-30...100°C
Mechanical mounting
leaded
Cable accessories application
cables and wires
Length
5mm
Quantity in set/package
100pcs.
Dimensions
Gross weight34.98 g
Certificates
See other products in this category: Wire Markers KURANT,
*
MZ-3/MASA
6 in TME stock
Net price for quantities from 1 pcg - 3.22 USDGross price for quantities from 1 pcg - 3.22 USD
Net price for quantities from 3 pcg - 2.72 USDGross price for quantities from 3 pcg - 2.72 USD
Net price for quantities from 5 pcg - 2.50 USDGross price for quantities from 5 pcg - 2.50 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts