+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MZ-4/E -AS

Markers; Marking: E; 10÷16mm; H: 21mm; A: 15mm; -30÷100°C; leaded


Manufacturer: KURANT

Manufacturer part number:
MZ-4/E -AS
TME Symbol:
MZ-4/E

Specification

Manufacturer
KURANT
Type of cable accessories
markers
Marking
E
Cable external diameter
10...16mm
H dimension
21mm
A dimension
15mm
Operating temperature
-30...100°C
Mechanical mounting
leaded
Cable accessories application
cables and wires
Length
5mm
Quantity in set/package
100pcs.
Dimensions
Gross weight57.5 g
Certificates
See other products in this category: Wire Markers KURANT,
*
MZ-4/E -AS
47 in TME stock
Net price for quantities from 1 pcg - 1.73 USDGross price for quantities from 1 pcg - 1.73 USD
Net price for quantities from 3 pcg - 1.46 USDGross price for quantities from 3 pcg - 1.46 USD
Net price for quantities from 5 pcg - 1.32 USDGross price for quantities from 5 pcg - 1.32 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts