+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: HAGER
Manufacturer | HAGER | |
Type of installation accessories | signalling contacts | |
Rated voltage | 230V AC | |
Max. operating current | 6A | |
Contacts configuration | NC + NO |