+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

N006096BA3SF

NEON LED tape; RGB; Case (mm): 3528; LED/m: 96; 6mm; IP65; 19W/m

Manufacturer: IPIXEL LED

Manufacturer part number:
N006096BA3SF
TME Symbol:
N006096BA3SF

Specification

Manufacturer
IPIXEL LED
Type of optoelectronic module
NEON LED tape
LED colour
RGB
Case - mm
3528
LED per meter amount
96
Width
6mm
IP rating
IP65
Wattage per meter
19W/m
Thickness
12mm
Kind of controller
WS2811
Operating voltage
5V DC
IC per meter amount
96
Version
bendable, programmable LED tape
Luminosity of green colour
53lm/m
Luminosity of red colour
20lm/m
Luminosity of blue colour
8lm/m
LEDs' features
programmable
Operating temperature
-40...50°C
Cutting length
31.25mm
Gross weight83.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Light sources - LED ribbon IPIXEL LED,
*
N006096BA3SF
3 in TME stock
Net price for quantities from 3 m - 21.91 USDGross price for quantities from 3 m - 21.91 USD
Net price for quantities from 9 m - 19.71 USDGross price for quantities from 9 m - 19.71 USD
Amount (Multiplicity: 3)
Minimum order quantity: 3.
Multiplicity: 3.
Packaging method by the manufacturerReel = 3 m