+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

N010060CA4SA1

NEON LED tape; RGBW; LED/m: 60; 10mm; IP65; 14W/m; Thk: 20mm; 5VDC

Manufacturer: IPIXEL LED

Manufacturer part number:
N010060CA4SA1
TME Symbol:
N010060CA4SA1

Specification

Manufacturer
IPIXEL LED
Type of optoelectronic module
NEON LED tape
LED colour
RGBW
LED per meter amount
60
Width
10mm
IP rating
IP65
Wattage per meter
14W/m
Thickness
20mm
Kind of controller
SK6812
Operating voltage
5V DC
Version
bendable, programmable LED tape
Luminosity of green colour
202lm/m
Luminosity of red colour
83lm/m
Luminosity of blue colour
68lm/m
Colour temperature
5000-5500K
LEDs' features
programmable
Operating temperature
-40...50°C
Cutting length
16.6mm
Conform to the norm
UL
Luminosity of white colour
237...295lm/m
Gross weight242.38 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Light sources - LED ribbon IPIXEL LED
*
N010060CA4SA1
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:Reel = 5 m