+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

N012060CB3SF

NEON LED tape; RGB; Case (mm): 5050; LED/m: 60; 12mm; IP65; 12W/m

Manufacturer: IPIXEL LED

Manufacturer part number:
N012060CB3SF
TME Symbol:
N012060CB3SF

Specification

Manufacturer
IPIXEL LED
Type of optoelectronic module
NEON LED tape
LED colour
RGB
Case - mm
5050
LED per meter amount
60
Width
12mm
IP rating
IP65
Wattage per meter
12W/m
Thickness
22mm
Kind of controller
WS2811
Operating voltage
12V DC
IC per meter amount
20
Version
bendable, programmable LED tape
LEDs' features
programmable
Operating temperature
-40...50°C
Cutting length
50mm
Conform to the norm
UL
Gross weight232.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Light sources - LED ribbon IPIXEL LED,
*
N012060CB3SF
10 in TME stock
Net price for quantities from 5 m - 15.31 USDGross price for quantities from 5 m - 15.31 USD
Net price for quantities from 10 m - 14.80 USDGross price for quantities from 10 m - 14.80 USD
Net price for quantities from 20 m - 14.21 USDGross price for quantities from 20 m - 14.21 USD
Amount (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerReel = 5 m